31403-2210
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 31403-2210
Secondary Manufacturer Part#: 31403-2210
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polystyrene Alloy|Polyester | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 21.43 mm | ||
| 16.88 x 21.43 x 29.9 | ||
| 29.9 mm | ||
| 16.88 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |