PDP SEO Portlet

31402-2500

Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 31402-2500
Secondary Manufacturer Part#: 31402-2500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
2
1
-40 to 125 °C
2.5400 mm
29.9 mm
16.88 x 29.9 x 18.7 mm
18.7 mm
16.88 mm
Sealed
500 Vdc
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.5077
800+
$0.47552
1700+
$0.44485
3400+
$0.42904
6800+
$0.41332