31372-1000
Stac64 Hybrid Receptacle Assembly, 10 Circuit, Polarization A, without CPA
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 31372-1000
Secondary Manufacturer Part#: 31372-1000
- RoHS 10 Compliant
- Tariff Charges
- Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
- Modular-housing design with standard dovetail features moulded into the housings
- PCB alignment posts
- PCB standoffs moulded into housings
- High temperature thermoplastic housing
- Pre-assembled TPA to receptacle housing shipped as single assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polystyrene | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 100 °C | ||
| 5.2500 mm | ||
| 25.12 mm | ||
| 28.36 x 25.12 x 22.7 mm | ||
| 22.7 mm | ||
| 28.36 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |