30700-4121
Conn Shrouded Header 12 POS 2.54mm Solder Straight Through Hole
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 30700-4121
Secondary Manufacturer Part#: 0307004121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled SPS (Syndiotactic Polystyrene) | ||
| Straight | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Solder | ||
| 12 | ||
| 2 | ||
| 2.54 mm | ||
| 30700 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |