PDP SEO Portlet

30700-1187

Manufacturer:Molex
Avnet Manufacturer Part #: 30700-1187
Secondary Manufacturer Part#: 0307001187
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Gray
7 A
Cable Mount
18
2
-40 to 100 °C
2.54 mm
17.79 mm
24.22 mm
28.15 mm
30700
Wire to Board Housing
500 Vdc
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908120
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
2400+
$1.54333
8000+
$1.2805
20000+
$1.274
40000+
$1.2675
100000+
$1.261