PDP SEO Portlet

29-11-0072

Conn Housing RCP 7 POS 2.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 29-11-0072
Secondary Manufacturer Part#: 29-11-0072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
2.5000 mm
18.5 mm
18.5 x 7.9 mm
7.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.58463
700+
$0.55056
1400+
$0.5166
6000+
$0.4865
12000+
$0.46669