PDP SEO Portlet

29-11-0063

Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 29-11-0063
Secondary Manufacturer Part#: 0029110063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Off White
Cable Mount
-40 to 105 °C
2.5000 mm
18.5 mm
18.6 x 18.5 x 7.9 mm
7.9 mm
18.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: