PDP SEO Portlet

29-11-0032

Conn Housing PL 3 POS 2.5mm Crimp ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 29-11-0032
Secondary Manufacturer Part#: 0029110032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Panel Mount
-40 to 105 °C
2.5000 mm
18.5 mm
18.5 x 7.9 mm
7.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: