PDP SEO Portlet

26-61-4020

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 396 41791

Manufacturer:Molex
Avnet Manufacturer Part #: 26-61-4020
Secondary Manufacturer Part#: 0026614020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 26-61-4020 is a 2-way 1-row vertical KK® 396 header with gold-plated brass contacts. It mates with 2139, 41695, 6442 and 3069 series KK® crimp housing, 2145 and 41815 series PCB connectors. The 41791 series PCB header comes with natural colour polyester resin and friction lock. This header is ideal for power and wire-to-board applications.

  • Friction lock - Ensure secure mating and prevent accidental disengagement
  • Lock to mating part
  • Polarized to mating part
  • Partial shrouded
  • Stackable
  • UL94V-0 flammability rating
  • Maximum durability of 50 mating cycles
  • Maximum current per contact is 7A
  • Maximum voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Header
Through Hole
2
1
3.96 mm
41791
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  10886.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.44365
20000+
$0.3808
50000+
$0.36446
100000+
$0.33842
250000+
$0.31202