26-60-5120
Pin Header, 12 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Right Angle, Partially Shrouded, Brass
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 26-60-5120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Pin Header | ||
| PET (Polyester), Glass Filled Body | ||
| 1 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| KK 396 41792 Series | ||
| 12 Contacts | ||
| 7 A | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |