26-60-5050
Pin Header, Right Angle, Power, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, KK 396 41792
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 26-60-5050
Secondary Manufacturer Part#: 0026605050
- RoHS 10 Compliant
- Tariff Charges
The 26-60-5050 is a 5-position 1-row right-angle through-hole PCB header with tin-plated brass contacts and a natural colour polyester insulator. It mates with the 2139 KK® crimp housing, 41695 KK® crimp housing, 6442 KK® crimp housing, 2145 PCB connector, 41815 PCB connector, 3069 KK® crimp housing. It is suitable for use with wire-to-board application.
- UL94V-0 flammability
- Maximum contact current is 7A
- Maximum voltage is 250V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |