26-60-5020
Pin Header, Right Angle, Power, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, KK 396 41792
- RoHS 10 Compliant
- Tariff Charges
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| White | ||
| Tin | ||
| 235 | ||
| Through Hole | ||
| 0 to 75 °C | ||
| 3.9600 mm | ||
| 23.14 mm | ||
| 7.77 x 23.14 x 10.01 mm | ||
| 10.01 mm | ||
| 7.77 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |