PDP SEO Portlet

26-48-1115

Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 26-48-1115
Secondary Manufacturer Part#: 26-48-1115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Tin
Header
Black
Tin
235
Through Hole
0 to 75 °C
3.9600 mm
9.02 mm
43.54 x 9.02 x 14.68 mm
14.68 mm
43.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2700  Mult:1  
USD $: