PDP SEO Portlet

26-03-4061

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 26-03-4061
Secondary Manufacturer Part#: 26-03-4061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
17 mm
24.59 x 17 x 6.6 mm
6.6 mm
24.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.2179
1800+
$0.20628
3600+
$0.196
7300+
$0.18837
14600+
$0.184