PDP SEO Portlet

26-03-4041

Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 26-03-4041
Secondary Manufacturer Part#: 92B2592
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
17 mm
16.66 x 17 x 6.6 mm
6.6 mm
16.66 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.224
10+
$0.195
25+
$0.173
50+
$0.169
100+
$0.165
250+
$0.148
500+
$0.144