PDP SEO Portlet

245136-1010

Cable Assembly UL 2464 1m 12AWG 10POS Mega-Fit Power to 10POS Mega-Fit Power F-F Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 245136-1010
Secondary Manufacturer Part#: 245136-1010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 m
UL 2464
Black
10POS Mega-Fit Power to 10POS Mega-Fit Power
Copper Alloy
Matte Tin
Receptacle-Receptacle
Matte Tin
-20 to 80 °C
Crimp-Crimp
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$43.23772
9+
$41.06798
18+
$39.158
35+
$37.49655
70+
$36.62575