220718-1001
High Power Connector, Plug, 1 kV, 120A, Cable Mount, HyperQube 220718 Series, Crimp
Manufacturer:Molex
Product Category:
Connectors, Power Entry, High Power Connectors
Avnet Manufacturer Part #: 220718-1001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 A | ||
| null | ||
| Cable Mount | ||
| Crimp | ||
| HyperQube 220718 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |