220717-1001
High Power Connector, Receptacle, 1 kV, 120A, PCB Mount, HyperQube 220717 Series, Screw
Manufacturer:Molex
Product Category:
Connectors, Power Entry, High Power Connectors
Avnet Manufacturer Part #: 220717-1001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 A | ||
| null | ||
| PCB Mount | ||
| Screw | ||
| HyperQube 220717 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |