PDP SEO Portlet

22-55-2302

Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 22-55-2302
Secondary Manufacturer Part#: 22-55-2302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.5400 mm
15.24 mm
38.07 x 15.24 x 8.1 mm
8.1 mm
38.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.5522
60+
$1.5002
110+
$1.456
250+
$1.4196
500+
$1.38663