PDP SEO Portlet

22-55-2123

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 22-55-2123
Secondary Manufacturer Part#: 22-55-2123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.5400 mm
15.24 mm
15.21 x 15.24 mm
15.21 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:167  Mult:1  
USD $:
167+
$0.8955
450+
$0.85108
850+
$0.812
1700+
$0.77805
6000+
$0.69332