PDP SEO Portlet

22-55-2103

Conn Housing Wire to Board Housing Receptacle 10 POS 2.54mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 22-55-2103
Secondary Manufacturer Part#: 22-55-2103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
3 A
Cable Mount
10
2
-40 to 105 °C
2.5400 mm
15.24 mm
12.67 x 15.24 mm mm
15.24 mm
12.67 mm
70450
Wire to Board Housing
600 Vdc|Vac
36 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  801.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$1.0149
400+
$0.96648
750+
$0.924
1500+
$0.88725
3000+
$0.86664