22-55-2101
Connector Housing, SL 70450, Receptacle, 10 Ways, 2.54 mm, 70058, 71851 Crimp Terminals
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 22-55-2101
Secondary Manufacturer Part#: 0022552101
- RoHS 10 Compliant
- Tariff Charges
The 22-55-2101 is a 10-way 2-row SL™ Female crimp housing for use with 70058 and 71851 crimp terminals. Version-A, non-polarized, 2.54mm pitch and black polyester construction. This crimp housing is suitable for signal and wire-to-board. Mates with 70229, 70280, 70246 and 70247 2.54mm pitch C-Grid® header.
- UL94V-0 flammability rating
- Stackable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 12.67 x 15.24 x 5.05 mm | ||
| 5.05 mm | ||
| 12.67 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |