PDP SEO Portlet

22-42-3064

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 22-42-3064
Secondary Manufacturer Part#: 22-42-3064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:253  Mult:1  
USD $:
253+
$0.29552
3000+
$0.27408
6000+
$0.266
12000+
$0.25935
24000+
$0.25333