22-28-8091
Conn Unshrouded Header 9 POS 2.54mm Solder Right Angle Surface Mount
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-28-8091
Secondary Manufacturer Part#: 0022288091
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon | ||
| Right Angle | ||
| Brass | ||
| Tin Over Nickel | ||
| Solder | ||
| 9 | ||
| 1 | ||
| 2.54 mm | ||
| 42377 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |