PDP SEO Portlet

22-28-7240

Manufacturer:Molex
Avnet Manufacturer Part #: 22-28-7240
Secondary Manufacturer Part#: 0022287240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Tin
Header
Black
Tin
235
Through Hole
0 to 75 °C
2.5400 mm
10.41 mm
60.96 x 10.41 x 3.61 mm
3.61 mm
60.96 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:225  Mult:1  
USD $:
1+
$1.30689
4000+
$1.11442
10000+
$1.04588
20000+
$0.95099
50000+
$0.85945