PDP SEO Portlet

22-28-4361

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-28-4361
Secondary Manufacturer Part#: 56H2243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Black color
  • UL94V-0 Flammability rating
  • 8.13mm Mating pin length
  • Surface mount compatible (SMC)
  • 4A Maximum current per contact
  • 250V Maximum voltage
  • 25 Maximum mating cycles durability

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Tin
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 318 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.37
10+
$1.22
25+
$1.19
50+
$1.17
100+
$1.06
250+
$1.02
500+
$0.952