PDP SEO Portlet

22-28-4360

Pin Header, Vertical, Signal, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, KK 254 42375

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-28-4360
Secondary Manufacturer Part#: 0022284360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-28-4360 is a 36-circuit 1-row KK® 254 Breakaway vertical header with tin-plated phosphor bronze contacts, 6.09mm mating pin and through hole termination. This 42375 series PCB header is made of high temperature thermoplastic, mates with KK® crimp housing 2695, 6471, 7880 and KK® PC board connector 4455, suitable for board-to-board, signal and wire-to-board applications. housing has built-in polarization features and are available in UL94V-2 and UL94V-0 nylon.

  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 4A
  • Voltage rating is 250V

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
Phosphor Bronze
Tin
Solder
36
1
2.54 mm
42375

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4455.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.68338
2+
$0.6698
4+
$0.66018
8+
$0.65084
16+
$0.63212