PDP SEO Portlet

22-28-4083

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 22-28-4083
Secondary Manufacturer Part#: 0022284083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Header
Black
Tin
235
Through Hole
0 to 75 °C
2.5400 mm
2.49 mm
20.32 x 2.49 x 8.38 mm
8.38 mm
20.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1  
USD $:
6000+
$0.33684
12000+
$0.31845
30000+
$0.31683
60000+
$0.31522
150000+
$0.3136