PDP SEO Portlet

22-28-4024

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 254 42375

Manufacturer:Molex
Avnet Manufacturer Part #: 22-28-4024
Secondary Manufacturer Part#: 0022284024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Header
Black
Tin
260
10 mOhm
4 A
Through Hole
2
1
0 to 75 °C
2.5400 mm
2.49 mm
5.08 x 2.49 x 10.42 mm mm
10.42 mm
5.08 mm
42375
Solder
Unshrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  21758.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.08096
80000+
$0.07388
200000+
$0.0735
400000+
$0.07312
1000000+
$0.07275