PDP SEO Portlet

22-28-4023

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 254 42375

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-28-4023
Secondary Manufacturer Part#: 0022284023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-28-4023 is a 2-way 1-row vertical KK® 254 Board-to-board breakaway header with gold-plated brass contacts. This 42375 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.

  • Black colour
  • UL94V-0 flammability rating
  • 6.09mm mating pin length
  • Surface mount compatible (SMC)
  • Maximum current per contact is 4A
  • Maximum voltage is 250V
  • Maximum durability of 25 mating cycles

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
Phosphor Bronze
Gold
Solder
2
1
2.54 mm
42375

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  466849.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07654
80000+
$0.06568
200000+
$0.06285
400000+
$0.05835
1000000+
$0.05311