PDP SEO Portlet

22-27-2051

Pin Header, Square Pin, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-27-2051
Secondary Manufacturer Part#: 0022272051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-27-2051 from Molex is a 2.54mm pitch KK 254 wire to board header with friction lock. It is a single row, 5 position and vertical PCB header. Mates with 2695, 6471 KK crimp terminal housing.

  • Brass material with tin plating
  • Flammability rating is 94V-0
  • Current rating is 4A and voltage rating is 250V
  • CSA LR19980 certified and UL E29179 listed

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Matte Tin Over Nickel
5
1
2.54 mm
6410

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  17213
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2079
40000+
$0.20685
100000+
$0.2058
200000+
$0.20475
500000+
$0.2037