PDP SEO Portlet

22-23-2121

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-23-2121
Secondary Manufacturer Part#: 22-23-2121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-23-2121 is a 12-way 1-row vertical KK® 254 Wire-to-board solid header with tin-plated brass contacts and friction lock. This 6373 series PCB header comes with a nylon resin housing and through hole termination. It mates with 2695, 6471, 7880, 4455 and 7720 connectors. Molex's KK® connector system can be designed into a variety of power and signal applications. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for signal and wire-to-board applications.

  • Natural (white) colour
  • UL94V-0 flammability rating
  • Partial shrouded
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 4A
  • Maximum voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
12
1
2.54 mm
6373

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.32536
1200+
$0.3087
2400+
$0.294
4900+
$0.28119
8550+
$0.26933