PDP SEO Portlet

22-23-2071

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, KK 254 6373

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-23-2071
Secondary Manufacturer Part#: 0022232071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-23-2071 is a 7-way 1-row vertical KK® 254 Wire-to-board solid header with tin-plated brass contacts and friction lock. This 7478 series PCB header comes with a nylon resin housing and through hole termination. It mates with 2695, 6471, 7880, 4455 and 7720 connectors. Molex's KK® connector system can be designed into a variety of power and signal applications. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for signal and wire-to-board applications.

  • Natural (white) colour
  • UL94V-0 flammability rating
  • Partial shrouded
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 4A
  • Maximum voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  102600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2850  Mult:1  
USD $:
2850+
$0.20157
20000+
$0.17297
50000+
$0.16551
100000+
$0.15367
250000+
$0.13988