PDP SEO Portlet

22-23-2051

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, KK 254 6373

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-23-2051
Secondary Manufacturer Part#: 38C9178
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-23-2051 is a 5-way vertical Solid Header with friction lock and 3.56mm PC tail length.

  • Natural (white) colour
  • 94V-0 flammability rating
  • 4A current
  • Maximum voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Matte Tin Over Nickel
Header
Through Hole
5
1
2.54 mm
6373
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.283
10+
$0.242
25+
$0.203
50+
$0.194
100+
$0.185
250+
$0.169
500+
$0.164