PDP SEO Portlet

22-23-2021

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 254 6373

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-23-2021
Secondary Manufacturer Part#: 22-23-2021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-23-2021 is a 2-way Solid Header with friction lock and vertical orientation.

  • Natural (white) colour
  • 3.56mm PC tail length
  • 1.60mm PCB thickness
  • 4A current
  • Voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Matte Tin Over Nickel
2
1
2.54 mm
6373

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.07462
6000+
$0.07068
21000+
$0.0672
34200+
$0.06416
68400+
$0.06266