PDP SEO Portlet

22-18-2163

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 22-18-2163
Secondary Manufacturer Part#: 22-18-2163
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold
Receptacle
White
Gold
235
Through Hole
0 to 75 °C
2.5400 mm
7.7 mm
40.54 x 7.7 x 7.9 mm
7.9 mm
40.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $:
28+
$2.6865
300+
$2.4811
600+
$2.408
1200+
$2.3478
2400+
$2.29328