PDP SEO Portlet

22-14-2204

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 22-14-2204
Secondary Manufacturer Part#: 0022142204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Receptacle
White
Tin
235
Through Hole
0 to 75 °C
2.5400 mm
7.7 mm
50.7 x 7.7 x 7.9 mm
7.9 mm
50.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:972  Mult:972  
USD $:
972+
$1.65857
2916+
$1.37354
5832+
$1.29843
10692+
$1.19144
25272+
$1.17652