22-11-2122
Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Straight
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon | ||
Straight | ||
Brass | ||
Gold | ||
Header | ||
White | ||
Matte Tin Over Nickel | ||
235 | ||
10 mOhm | ||
4 A | ||
Through Hole | ||
12 | ||
1 | ||
0 to 75 °C | ||
2.5400 mm | ||
6.35 mm | ||
30.48 x 6.35 x 10.67 mm mm | ||
10.67 mm | ||
30.48 mm | ||
6373 | ||
Solder | ||
Partial Shrouded |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |