PDP SEO Portlet

22-11-2032

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-11-2032
Secondary Manufacturer Part#: 81C8218
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-11-2032 is a 3-circuit 1-row KK® 254 Solid vertical header with friction lock, gold-plated brass contacts and through hole termination. This 6373 series PCB header is made of nylon, mates with 2695, 6471, 7880, 4455 and 7720 series parts, suitable for signal and wire-to-board applications. housing has built-in polarization features and are available in UL94V-2 and UL94V-0 nylon.

  • White colour
  • UL94V-0 flammability rating
  • Current rating per contact is 4A
  • Voltage rating is 250V

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold Over Nickel
Header
Through Hole
3
1
2.54 mm
6373
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.62
10+
$0.519
25+
$0.397
50+
$0.379
100+
$0.362
250+
$0.312
500+
$0.305