22-05-7048
Conn Unshrouded Header 4 POS 2.54mm Solder RA Through Hole
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-05-7048
Secondary Manufacturer Part#: 22-05-7048
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Solder | ||
| 4 | ||
| 1 | ||
| 2.54 mm | ||
| 7395 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |