22-05-7025
Pin Header, 2 Contacts, 1 Row, 2.5mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board, THT RA
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 22-05-7025
- RoHS 10 Compliant
- Tariff Charges
- Polarization keys
- Wire to board, wire to wire, board to board configurations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Pin Header | ||
| Nylon (Polyamide) Body | ||
| 1 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| Mini-SPOX 5268 Series | ||
| 2 Contacts | ||
| 3 A | ||
| 2.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |