PDP SEO Portlet

22-05-3031

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 22-05-3031
Secondary Manufacturer Part#: 22-05-3031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-05-3031 is a 3-way 1-row KK® 254 right angle solid header with friction lock, tin-plated (Sn) brass contacts, 2.54mm pitch, 3.58mm PC tail length, through hole and natural (white) nylon housing. This right angle solid header is suitable for signal and wire-to-board. Mates with 2695, 6471, 7880, 4455 and 7720 parts.

  • UL94V-0 flammability rating
  • Partial shrouded
  • Stackable
  • Maximum current per contact is 4A
  • Maximum voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Tin
Header
Through Hole
3
1
2.54 mm
7478
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.09126
3300+
$0.08816
6700+
$0.08576
11400+
$0.08114
30000+
$0.06996