PDP SEO Portlet

22-05-3021

Pin Header, Right Angle, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 22-05-3021
Secondary Manufacturer Part#: 0022053021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers, friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) connector system
  • High-temperature nylon housing
  • Signal applications (KK 254 connector system)
  • Power applications (KK 396 connector system)

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Matte Tin Over Nickel
Header
White
Matte Tin Over Nickel
235
10 mOhm
4 A
Through Hole
2
1
-40 to 80 to 75 °C
2.54 mm
12.94 mm
5.08 x 12.94 x 6.35 mm
6.35 mm
5.08 mm
7478
Solder
Partial Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  42937.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07009
40000+
$0.06017
100000+
$0.05759
200000+
$0.05347
500000+
$0.0493