22-05-1022
Pin Header, Right Angle, Wire-to-Board, 2.5 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
- RoHS 10 Compliant
- Tariff Charges
- Mini-Latch / KK 5046 series wire-to-board right angle header
- For use with 51191 series 2.50mm pitch housings
- Friction ramp mechanism
- Partially shrouded PCB header
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 2 | ||
| 1 | ||
| 2.5 mm | ||
| 5046 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |