22-03-2151
Pin Header, 15 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Unshrouded, Brass, THT, Polyamide
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 22-03-2151
Secondary Manufacturer Part#: 0022032151
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Pin Header | ||
| Nylon (Polyamide) Body | ||
| 1 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| KK 254 4030 Series | ||
| 15 Contacts | ||
| 4 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |