22-03-2061
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Unshrouded, Brass, THT, Polyamide
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 22-03-2061
Secondary Manufacturer Part#: 22032061
- RoHS 10 Compliant
- Tariff Charges
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Pin Header | ||
| Nylon (Polyamide) Body | ||
| 1 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| KK 254 4030 Series | ||
| 6 Contacts | ||
| 4 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |