PDP SEO Portlet

22-01-3127

Connector Housing, KK 254 2695 Series, Receptacle, 12 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-3127
Secondary Manufacturer Part#: 22-01-3127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
12
1
0 to 75 °C
2.54 mm
12.7 mm
31.04 x 12.7 x 4.82 mm
4.82 mm
31.04 mm
2695
Wire to Board Housing
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1124  Mult:1  
USD $:
1124+
$0.14626
2600+
$0.13848
5200+
$0.1316
10300+
$0.12558
16000+
$0.12