22-01-3087
Rectangular Power Connector, 8 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 22-01-3087
Secondary Manufacturer Part#: 0022013087
- RoHS 10 Compliant
- Tariff Charges
The 22-01-3087 is a 8-way 1-row KK® 254 female Crimp Housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
- Natural (white) colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| 4 A | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| -40 to 105 to 75 °C | ||
| 2.54 mm | ||
| 12.7 mm | ||
| 20.88 x 12.7 x 4.82 mm | ||
| 4.82 mm | ||
| 20.88 mm | ||
| 2695 | ||
| Wire to Board | ||
| 600|500 Vdc|Vac | ||
| 30 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |