PDP SEO Portlet

22-01-3067

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-3067
Secondary Manufacturer Part#: 0022013067
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
6
1
-40 to 105 °C
2.54 mm
12.7 mm
4.82 mm
15.8 mm
2695
Wire to Board Housing
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.12279
20000+
$0.10169
50000+
$0.09613
100000+
$0.0882
250000+
$0.0806