PDP SEO Portlet

22-01-3057

Rectangular Power Connector, 5 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-3057
Secondary Manufacturer Part#: 22-01-3057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-01-3057 is a 5-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.

  • Natural (white) colour
  • UL94V-0 flammability rating
  • Lock to mating part
  • Polarized to mating part

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
5
1
-40 to 105 to 75 °C
2.54 mm
12.7 mm
13.26 x 12.7 x 4.82 mm
4.82 mm
13.26 mm
2695
Wire to Board
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.0403
10000+
$0.03606
20000+
$0.0308
100000+
$0.0273
200000+
$0.02667